Festo Compact Air Bellows EB-145-60, 1 convolution 60 mm
- RS-stocknr.:
- 203-1550
- Fabrikantnummer:
- EB-145-60
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 314,95
(excl. BTW)
€ 381,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 314,95 |
*prijsindicatie
- RS-stocknr.:
- 203-1550
- Fabrikantnummer:
- EB-145-60
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Series | EB-145-60 | |
| Product Type | Compact Air Bellows | |
| Nominal Diameter | 160mm | |
| Number of Convolutions | 1 | |
| Stroke Length | 60mm | |
| Connection Thread Standard | G | |
| Port Size | 1/8 in G | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Installation Height | 110mm | |
| Maximum Installation Height | 110mm | |
| Minimum Operating Temperature | -40°C | |
| Port Gender | Female | |
| Material | Polybutadiene, Galvanised Steel, Natural Rubber (Bellows) | |
| Maximum Operating Temperature | 70°C | |
| Weight | 900g | |
| Standards/Approvals | RoHS | |
| Model Number | 36486 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Series EB-145-60 | ||
Product Type Compact Air Bellows | ||
Nominal Diameter 160mm | ||
Number of Convolutions 1 | ||
Stroke Length 60mm | ||
Connection Thread Standard G | ||
Port Size 1/8 in G | ||
Maximum Operating Pressure 8 bar | ||
Minimum Installation Height 110mm | ||
Maximum Installation Height 110mm | ||
Minimum Operating Temperature -40°C | ||
Port Gender Female | ||
Material Polybutadiene, Galvanised Steel, Natural Rubber (Bellows) | ||
Maximum Operating Temperature 70°C | ||
Weight 900g | ||
Standards/Approvals RoHS | ||
Model Number 36486 | ||
- Land van herkomst:
- HU
The Festo stroke of the bellows cylinder can be made to carry out a circular path, in which case the indicated tilt angle á must not be exceeded. During setup the minimum height must be observed, and that the maximum height must not be exceeded at any given point. It has 145 size, maintenance-free and no stick/slip effect.
Size 145
Required installation diameter 160 mm
Stroke 60 mm
Max height when extended 110 mm
Max. tipping angle 20 deg
Gerelateerde Links
- Festo Compact Air Bellows EB-145-100, 2 convolution 100 mm
- Festo Compact Air Bellows EB-80-20, 1 convolution 20 mm
- Festo Compact Air Bellows EB-325-95, 1 convolution 95 mm
- Festo Compact Air Bellows EB-215-80, 1 convolution 80 mm
- Festo Compact Air Bellows EB-250-85, 1 convolution 85 mm
- Festo Compact Air Bellows EB-165-65, 1 convolution 65 mm
- Festo Compact Air Bellows EB-385-115, 1 convolution 115 mm
- Festo Compact Air Bellows EB-165-125, 2 convolution 125 mm