InnoDisk iCF4000 Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- RS-stocknr.:
- 183-9371
- Fabrikantnummer:
- DC1M-01GD31C1DB
- Fabrikant:
- InnoDisk
Tekort aan voorraad
Vanwege een wereldwijd voorraadtekort, weten we niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 183-9371
- Fabrikantnummer:
- DC1M-01GD31C1DB
- Fabrikant:
- InnoDisk
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
| Merk | InnoDisk | |
| Memory Size | 1GB | |
| Product Type | Compact Flash Card | |
| Industrial Grade | Yes | |
| Memory Card Format | Compact Flash | |
| NAND Type | SLC | |
| Model Number | iCF4000 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Alles selecteren | ||
|---|---|---|
Merk InnoDisk | ||
Memory Size 1GB | ||
Product Type Compact Flash Card | ||
Industrial Grade Yes | ||
Memory Card Format Compact Flash | ||
NAND Type SLC | ||
Model Number iCF4000 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
- Land van herkomst:
- TW
The Innodisk Industrial CompactFlash® 4000 Memory Card (iCF 4000) provides high capacity solid-state flash memory storage. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, the ICF4000 Memory Cards are ideal embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an extremely lightweight, reliable, low-profile form factor. The ICF4000 supports advanced PIO (0-6), Multiword DMA (0-2), Ultra DMA (0-4) transfer mode, multi-sector transfers, and LBA addressing.
iSMART disk health monitoring
Intelligent error recovery system
Excellent data transfer speed
Mechanical design for anti-vibration
Gerelateerde Links
- InnoDisk iCF4000 Compact Flash Industrial Grade 256 MB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 2 GB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 128 MB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 8 GB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 1 GB Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 1 GB SLC Compact Flash Card