InnoDisk 1ME2 Compact Flash Industrial Grade 256 GB MLC Compact Flash Card
- RS-stocknr.:
- 252-3037
- Fabrikantnummer:
- DECFC-A28YA2BC1DC
- Fabrikant:
- InnoDisk
Tekort aan voorraad
Vanwege een wereldwijd voorraadtekort, weten we niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 252-3037
- Fabrikantnummer:
- DECFC-A28YA2BC1DC
- Fabrikant:
- InnoDisk
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
| Merk | InnoDisk | |
| Product Type | Compact Flash Card | |
| Memory Size | 256GB | |
| Industrial Grade | Yes | |
| Memory Card Format | Compact Flash | |
| NAND Type | MLC | |
| Read Speed | 90Mbps | |
| Model Number | 1ME2 | |
| Write Speed | 60Mbps | |
| Standards/Approvals | CF 6.0, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Alles selecteren | ||
|---|---|---|
Merk InnoDisk | ||
Product Type Compact Flash Card | ||
Memory Size 256GB | ||
Industrial Grade Yes | ||
Memory Card Format Compact Flash | ||
NAND Type MLC | ||
Read Speed 90Mbps | ||
Model Number 1ME2 | ||
Write Speed 60Mbps | ||
Standards/Approvals CF 6.0, RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- Land van herkomst:
- TW
The InnoDisk Industrial CompactFlash® 1ME2 Memory Card (iCF 1ME2) products provide high capacity solid-state flash memory that electrically complies with the true IDE mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 1ME2 memory cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an extremely lightweight, reliable, low-profile form factor. Industrial CompactFlash® 1ME2 (iCF 1ME2) support advanced PIO (0-4), Ultra DMA (0-6) transfer mode, multi-sector transfers, and LBA addressing. Furthermore, the 1ME2 series support iPowerDuard with voltage power-down detection for full power-down robustness.
CF 6.0 standard compatible
Supporting PIO 0-6/UDMA 0-6 in True-IDE mode
Write protection security
Read disturb management
Secure erase
iPowerguard
iDataguard
Gerelateerde Links
- InnoDisk 1ME2 Compact Flash Industrial Grade 256 GB MLC Compact Flash Card
- InnoDisk 1ME2 Compact Flash Industrial Grade 8 GB MLC Compact Flash Card
- InnoDisk 1ME2 Compact Flash Industrial Grade 32 GB MLC Compact Flash Card
- InnoDisk 1ME Compact Flash Industrial Grade 64 GB MLC Compact Flash Card
- InnoDisk 1ME Compact Flash Industrial Grade 16 GB MLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 256 GB SLC Compact Flash Card
- InnoDisk 1ME CompactFlash Industrial 8 GB MLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 256 MB SLC Compact Flash Card