TE Connectivity Socket Housing Panel Mount Crimp, 250V ac 13A
- RS-stocknr.:
- 520-260
- Artikelnummer Distrelec:
- 304-29-573
- Fabrikantnummer:
- 1-163038-0
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 520-260
- Artikelnummer Distrelec:
- 304-29-573
- Fabrikantnummer:
- 1-163038-0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Socket Housing | |
| Current | 13A | |
| Voltage | 250V ac | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Housing Material | Polyamide | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -105°C | |
| Maximum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, CSA, UL | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Socket Housing | ||
Current 13A | ||
Voltage 250V ac | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Housing Material Polyamide | ||
Termination Type Crimp | ||
Minimum Operating Temperature -105°C | ||
Maximum Operating Temperature -55°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS, CSA, UL | ||
TE Connectivity Commercial MATE-N-LOK 7.12mm Panel Mount Socket (Plug) Housing
Commercial MATE-N-LOK panel mount socket (plug) housing with a 3 way in-line contact layout and 7.12mm centreline. This Commercial MATE-N-LOK wire to wire and wire to panel socket (plug) housing is MADE from UL 94V-2 natural nylon glass Fibre and has positive locking, polarization and locking legs for panel mounting. The panel thickness range for mounting this Commercial MATE-N-LOK panel mount socket (plug) housing is 0.64 to 1.65mm. For suitable socket contacts please see stock numbers 709-9852 and 710-0554 typically.
TE Connectivity Commercial MATE-N-LOK Range
Gerelateerde Links
- TE Connectivity Socket Housing Crimp, 250V ac 13A
- TE Connectivity 6 Crimp, 250V ac 13A
- TE Connectivity 9 Crimp, 250V ac 13A
- TE Connectivity Socket Housing Cable 250V ac
- TE Connectivity Power Connector Housing Crimp 13A 250V
- TE Connectivity Panel Mount 250V 13A
- TE Connectivity 3 Solder, 250V ac 13A
- TE Connectivity Power Connector Housing Crimp Mini-Universal MATE-N-LOK, 250V dc