SICK, DOS Compact Power Connector Cable Screw, 30V 1.75A
- RS-stocknr.:
- 285-1238
- Fabrikantnummer:
- DOS-1208-WA / 6043358
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 52,52
(excl. BTW)
€ 63,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 52,52 |
*prijsindicatie
- RS-stocknr.:
- 285-1238
- Fabrikantnummer:
- DOS-1208-WA / 6043358
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Product Type | Compact Power Connector | |
| Current | 1.75A | |
| Voltage | 30V | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Housing Material | Zinc | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Cable Diameter | 4mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | DOS | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Product Type Compact Power Connector | ||
Current 1.75A | ||
Voltage 30V | ||
Connector Gender Male | ||
Mount Type Cable | ||
Housing Material Zinc | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Cable Diameter 4mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series DOS | ||
- Land van herkomst:
- DE
Overview
The Field attachable connector features a female M12 connector with a angled, 8 pin configuration with A coded at Head A. The connection type involves QUICKON connection for convenient attachment.
The locking nut is made of Zinc die-cast, nickel-plated. The connectors support a permitted diameter ranging from 4 mm to 8 mm. They accommodate cross sections from 0.14 mm² to 0.34 mm². This connector has IP67 enclosure rating.
At a glance
-