SICK, DOS Compact Power Connector Cable Screw, 250V 6A
- RS-stocknr.:
- 285-1244
- Fabrikantnummer:
- DOS-2207-W / 6006821
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 25,25
(excl. BTW)
€ 30,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,25 |
*prijsindicatie
- RS-stocknr.:
- 285-1244
- Fabrikantnummer:
- DOS-2207-W / 6006821
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Product Type | Compact Power Connector | |
| Current | 6A | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Polyamide Fibreglass | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Screw | |
| Cable Diameter | 5mm | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | DOS | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Product Type Compact Power Connector | ||
Current 6A | ||
Voltage 250V | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Polyamide Fibreglass | ||
Minimum Operating Temperature -30°C | ||
Termination Type Screw | ||
Cable Diameter 5mm | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series DOS | ||
- Land van herkomst:
- HU
Overview
The Field attachable connector features a female Q7 connector with a angled, 7 pin configuration with AC coded at Head A. The connection type involves screw type terminal connection for convenient attachment.
The connectors support a permitted diameter ranging from 5 mm to 10 mm. They accommodate cross sections from 0.25 mm² to 1 mm². This connector has IP65 enclosure rating.
At a glance
-