Raaco 50 Cell Blue Polycarbonate, Polypropylene Compartment Box, 55 mm x 425mm x 330 mm
- RS-stocknr.:
- 200-8860
- Fabrikantnummer:
- 136280
- Fabrikant:
- Raaco
Subtotaal (1 eenheid)*
€ 103,39
(excl. BTW)
€ 125,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 60 stuk(s) klaar voor verzending
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 103,39 |
*prijsindicatie
- RS-stocknr.:
- 200-8860
- Fabrikantnummer:
- 136280
- Fabrikant:
- Raaco
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
| Merk | Raaco | |
| Product Type | Compartment Box | |
| Number of Compartments | 50 | |
| Height | 55mm | |
| Width | 425mm | |
| Depth | 330mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Polycarbonate, Polypropylene | |
| Colour | Blue | |
| Foam | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Raaco | ||
Product Type Compartment Box | ||
Number of Compartments 50 | ||
Height 55mm | ||
Width 425mm | ||
Depth 330mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Polycarbonate, Polypropylene | ||
Colour Blue | ||
Foam No | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DK
Raaco Carry-lite Case
The Raaco carry-lite case has a depth of 330mm, a width of 413mm and height of 57mm with 50 inserts. It is made from polypropylene and polycarbonate. It has a transparent lid for easy identification of contents.
Features and Benefits
2 strong sliding locks secure the lid and click when in correct position
55 and 80mm cases have removable inserts allowing for individual configuration and the 150mm case has removable partitions
A3 format in 3 depths (55mm, 80mm, and 150mm)
Ergonomic carrying handle
Ideal for security areas or mobile service vehicles
Moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes
Plastic carrylite professional case system
U-profile and polycarbonate lid to keep contents in position
U-profile sandwich lid or plain sandwich lid versions are available
Gerelateerde Links
- Raaco 25 Cell Blue Polypropylene 55 mm x 425mm x 330 mm
- Raaco Adjustable Compartments 80 Cell Blue Polypropylene 82 mm x 413mm x 330 mm
- Raaco Adjustable Compartments 55 Cell Blue Polypropylene 58 mm x 413mm x 330 mm
- Raaco 20 Cell Black Polycarbonate 80 mm x 415mm x 330 mm
- Raaco 9 Cell Blue Polycarbonate 150 mm x 415mm x 330 mm
- Raaco 25 Cell Blue Polypropylene 80 mm x 415mm x 330 mm
- Raaco 25 Cell Transparent Polycarbonate Compartment Box, 57 mm x 413mm x 330 mm
- Raaco 4 Cell Blue Polycarbonate Steel Compartment Box, 403 mm x 451mm x 330 mm