RS PRO Component Tester Component

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
123-8652
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Component Tester

Tester Type

Component

Battery Type

Lithium-ion

Power Source

Battery

Weight

70g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Maximum Capacitance Measurement

200μF

Standards/Approvals

RoHS

Height

23mm

Length

168mm

Width

38mm

Minimum Capacitance Measurement

200pF

Land van herkomst:
ES

RS PRO LCR 1707 Smart Tweezer LCR Tester


The RS PRO LCR 1707 are great value smart tweezers. This device is like a pair of tweezers but has an LCR meter attached, designed for surface mount components. You use them by putting the components between the tips of the tweezers and it will automatically measure the component on the display.

This component tester offers basic parameters L, C, R, D, Q, Ɵ, EsR and testing frequency 100 Hz, 120 Hz, 1 kHz, 10 kHz, 100 kHz.

The RS PRO LCR 1707 is ideal to perform on board measurements and troubleshoot loose components These smart tweezers have some great features including data hold mode, zeroing mode, parallel/serial test mode, self calibration mode, external DC power operation and USB interface making them a must have device for anyone testing components.

Features and Benefits:


  • 20 000 count digital display

  • Auto selection of LCR testing, auto ranging

  • 0.2% basic accuracy capacitance and inductance

  • Low battery and overload indication

  • Auto Power Off (approximately 10 minutes)

  • Tweezers easy testing

  • Convenient one hand operation

  • Lightweight and portable

  • Ideal for use in electronics

  • No test leads to get in your way

  • USB interface

  • 3.7 V / 400 mAh Li-ion Battery

  • Dimensions 38 x 168 x 23 mm (without holster)

  • Weight 70 g (with holster)

  • Typical Applications


    Component & IC Testers are devices used to test ICs (Integrated Circuits) and SMD (Service Mounting Devices) and measure a range of electrical parameters such as voltage, resistance, capacitance, diode, continuity and more. Component & IC testing devices are available in a range of devices, many of which are portable hand held devices. These testers are commonly used in applications such as:

  • Production

  • Trouble shooting – sort and test loose components

  • Maintenance

  • Why RS PRO?

    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

    Note

    Power requirement is Li-ion 400 mAh battery or Ext. DC 5 V mini-USB plug

    Supplied with

    Li-ion battery (installed), flat tip probe, bend tip probe, AC adapter, USB cable, software (on CD-ROM), user manual, carrying case

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.