PREVOST Chamfer Tool, 16 bar Chamfer Tool
- RS-stocknr.:
- 628-124
- Fabrikantnummer:
- PPS SQCHPD25
- Fabrikant:
- PREVOST
Subtotaal (1 eenheid)*
€ 44,33
(excl. BTW)
€ 53,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 5 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 44,33 |
*prijsindicatie
- RS-stocknr.:
- 628-124
- Fabrikantnummer:
- PPS SQCHPD25
- Fabrikant:
- PREVOST
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
| Merk | PREVOST | |
| Accessory Type | Chamfer Tool | |
| Product Type | Chamfer Tool | |
| Maximum Operating Pressure | 16 bar | |
| Alles selecteren | ||
|---|---|---|
Merk PREVOST | ||
Accessory Type Chamfer Tool | ||
Product Type Chamfer Tool | ||
Maximum Operating Pressure 16 bar | ||
Vrijgesteld
- Land van herkomst:
- IT
The PREVOST internal chamfering tool for square profiles is engineered to enhance precision and efficiency in metalworking applications. This tool is composed of high-quality aluminium, ensuring durability while effectively managing a substantial range of operating temperatures. Its design prioritises seamless integration into various machining setups, making it an ideal choice for both professional workshops and industrial environments. With a maximum operating pressure that supports rigorous tasks, this tool delivers consistent performance, allowing users to achieve optimal results with ease. Experience an unparalleled blend of reliability and performance, tailored for those who demand excellence in their machining processes.
Designed specifically for internal chamfering of square profiles
Constructed from robust aluminium to withstand demanding conditions
Optimised for a wide temperature range ensuring versatility in use
Compatible with a variety of machining equipment for seamless integration
Lightweight design facilitates ease of handling and maneuverability
Gerelateerde Links
- Transair Chamfer Tool -20 °C to 85 °C
- Virax Chamfer Tool Chamfer Tool
- PREVOST Compressed Air Attachment, 16 bar Compressed Air Accessory
- PREVOST Clamping Piece, 16 bar Clamp
- PREVOST 16 bar Aluminium Fitting
- PREVOST Connector, 16 bar 1/2 in Compressed Air Accessory
- PREVOST End Cap, 16 bar End Cap
- PREVOST 16 bar Aluminium T-Connector