Georg Fischer 198844000 Conductivity Meter 1000μS/cm
- RS-stocknr.:
- 901-0113
- Fabrikantnummer:
- 198844000
- Fabrikant:
- Georg Fischer
Subtotaal (1 eenheid)*
€ 759,85
(excl. BTW)
€ 919,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 759,85 |
*prijsindicatie
- RS-stocknr.:
- 901-0113
- Fabrikantnummer:
- 198844000
- Fabrikant:
- Georg Fischer
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
| Merk | Georg Fischer | |
| Maximum Conductivity | 1000μS/cm | |
| Product Type | Conductivity Meter | |
| Minimum Conductivity | 1μS/cm | |
| Accuracy | ±2 % | |
| Length | 152mm | |
| Standards/Approvals | RoHS, CHINA RoHS | |
| Width | 12.7mm | |
| Maximum Operating Temperature | 150°C | |
| Alles selecteren | ||
|---|---|---|
Merk Georg Fischer | ||
Maximum Conductivity 1000μS/cm | ||
Product Type Conductivity Meter | ||
Minimum Conductivity 1μS/cm | ||
Accuracy ±2 % | ||
Length 152mm | ||
Standards/Approvals RoHS, CHINA RoHS | ||
Width 12.7mm | ||
Maximum Operating Temperature 150°C | ||
- Land van herkomst:
- US
Conductivity Sensor
Conductivity sensors from Georg Fischer for use with the Signet 9900 transmitter with a conductivity module. Connection to a PLC, chart recorder or other 4 mA to 20 mA device is possible by using Georg Fischer 2750 sensor electronics. Installation is easy using standard process fittings and the conductivity sensors can be mounted either inline or submersed.
Applications
Georg Fischer conductivity sensors are suitable for a diverse range of applictaions inlcuding
Semiconductor Water Production
Boiler Condensate
Deionization
Reverse Osmosis
Rinse Water Monitoring and Control
Salinity
Pure Water Treatment
USP Purified Water Production
WFI Water Production
TDS (Total Dissolved Solids)
Cleaner and Degreaser Concentrations
Distillation
Georg Fischer - Conductivity
Gerelateerde Links
- Georg Fischer 198844010 Conductivity Meter 100μS/cm
- Georg Fischer 198844001 Conductivity Meter 10mS/cm
- RS PRO Conductivity Meter 2000μS/cm Battery 1 μS/cm
- Extech EC150 Conductivity Meter 1999μS/cm Battery 1 μS/cm
- Extech EC500 Conductivity Meter 19.99mS/cm Battery 0.1 μS/cm
- Extech EC400 Conductivity Meter 1999μS/cm Battery 1 μS/cm
- Extech EC210 Conductivity Meter 2000μS/cm Battery 1 μS/cm
- RS PRO Conductivity Meter 199.9μS/cm Battery 0.1 μS/cm, 0.01 mS/cm