PMA Uster Straight Connector, Conduit Fitting, 29.5mm Nominal Size, M20 x 1.5mm, Polyamide, Black
- RS-stocknr.:
- 283-6773
- Artikelnummer Distrelec:
- 155-14-392
- Fabrikantnummer:
- BVND-M207GT
- Fabrikant:
- PMA Uster
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een pakket van 100)
€ 2,636
(excl. BTW)
€ 3,19
(incl. BTW)
- RS-stocknr.:
- 283-6773
- Artikelnummer Distrelec:
- 155-14-392
- Fabrikantnummer:
- BVND-M207GT
- Fabrikant:
- PMA Uster
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
| Merk | PMA Uster | |
| Nominal Size | 29.5mm | |
| Fitting Type | Straight Connector | |
| Thread Size | M20 x 1.5mm | |
| Material | Polyamide | |
| Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk PMA Uster | ||
Nominal Size 29.5mm | ||
Fitting Type Straight Connector | ||
Thread Size M20 x 1.5mm | ||
Material Polyamide | ||
Colour Black | ||
- Land van herkomst:
- CH
The one-piece universal connection straight, metric connector that offers high-grade sealing and safety for various applications. Manufactured from specially formulated polyamides, this connector is self-extinguishing, halogen and cadmium-free, and extremely shock-resistant. With an IP rating up to IP66, it guarantees a vibration-free connection to PMAFLEX conduits and can be re-opened with a screwdriver. The is designed for easy mounting and ensures a secure connection with PMAFLEX protective tubes.
One-piece universal connection straight, metric connector
Manufactured from high-grade, specially formulated polyamides
Self-extinguishing, halogen and cadmium-free
Extremely shock-resistant
IP rating up to IP66 for high sealing
Vibration-free connection to PMAFLEX conduits
Can be re-opened with a screwdriver
Easy mounting with simple push-in installation
Manufactured from high-grade, specially formulated polyamides
Self-extinguishing, halogen and cadmium-free
Extremely shock-resistant
IP rating up to IP66 for high sealing
Vibration-free connection to PMAFLEX conduits
Can be re-opened with a screwdriver
Easy mounting with simple push-in installation
Gerelateerde Links
- PMA Metric 17 mm Nominal Size Polyamide, Black IP66 rating
- PMA Uster 45 Degree One-Piece Elbow M20 x 1.5 Nominal Size Polyamide 6, Black
- PMA Uster Connector M16, Black
- PMA Uster M20x1.5 Nominal Size Polyamide 6, Black
- PMA Uster M25x1.5 Nominal Size Polyamide 6, Black
- PMA Uster M32x1.5 Nominal Size Polyamide 6, Black
- PMA Uster M40x1.5 Nominal Size Polyamide 6, Black
- PMA Conduit 17 mm Nominal Size Polyamide 6, Grey IP66 rating