PMA Uster Black, Conduit Fitting, 37 mm Nominal Size, M25 x 1.5 mm, Polyamide, Black IP54, IP66 rating
- RS-stocknr.:
- 283-6774
- Artikelnummer Distrelec:
- 155-14-395
- Fabrikantnummer:
- BVND-M253GT
- Fabrikant:
- PMA Uster
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 283-6774
- Artikelnummer Distrelec:
- 155-14-395
- Fabrikantnummer:
- BVND-M253GT
- Fabrikant:
- PMA Uster
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
| Merk | PMA Uster | |
| Product Type | Conduit Fitting | |
| Nominal Size | 37 mm | |
| Thread Size | M25 x 1.5 mm | |
| Material | Polyamide | |
| Colour | Black | |
| IP Rating | IP54, IP66 | |
| Finish | Black | |
| Standards/Approvals | NFF16 101, NFF16 101 und 102, UL 94, ASTM D 2863, EN 60695 2 10, DIN 53474, ISO 180/1C, ISO 527, EN 60529 / DIN 40050 / IEC 60529 | |
| Alles selecteren | ||
|---|---|---|
Merk PMA Uster | ||
Product Type Conduit Fitting | ||
Nominal Size 37 mm | ||
Thread Size M25 x 1.5 mm | ||
Material Polyamide | ||
Colour Black | ||
IP Rating IP54, IP66 | ||
Finish Black | ||
Standards/Approvals NFF16 101, NFF16 101 und 102, UL 94, ASTM D 2863, EN 60695 2 10, DIN 53474, ISO 180/1C, ISO 527, EN 60529 / DIN 40050 / IEC 60529 | ||
- Land van herkomst:
- CH
The Conduit fitting is a versatile solution for various technical needs. With innovative features and top-notch performance, it is designed to meet user's expectations and deliver exceptional results.
Built-in advanced technology for superior functionality
Durable construction ensures long-lasting use
Efficient performance for seamless operation
Compact design for easy integration into existing systems
Reliable product from a trusted manufacturer
Gerelateerde Links
- PMA Uster Connector M16, Black
- PMA Metric 23 mm Nominal Size Polyamide, Black IP66 rating
- PMA Uster 90° Elbow M25x1.5 Nominal Size Polyamide 6, Black IP66 rating
- PMA Uster Straight Connector 29.5mm Nominal Size Polyamide, Black
- PMA Conduit Black 17 mm Nominal Size Polyamide 6, Black
- PMA Uster Fitting M25x1.5 Nominal Size Polyamide 6, Black IP54 rating
- PMA Uster M25x1.5 Nominal Size Polyamide 6, Black
- PMA Metric 17 mm Nominal Size Polyamide 6, Black IP66 rating