Flexicon LTPSS Cable Conduit, 25 mm Nominal Diameter, Polyvinyl Chloride, Stainless Steel, Black 25 m
- RS-stocknr.:
- 253-5276
- Fabrikantnummer:
- LTPSS25B-25M
- Fabrikant:
- Flexicon
Subtotaal (1 rol van 25 meter)*
€ 1.799,42
(excl. BTW)
€ 2.177,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 + | € 1.799,42 | € 71,977 |
*prijsindicatie
- RS-stocknr.:
- 253-5276
- Fabrikantnummer:
- LTPSS25B-25M
- Fabrikant:
- Flexicon
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
| Merk | Flexicon | |
| Nominal Diameter | 25mm | |
| Material | Stainless Steel | |
| Coating Material | Polyvinyl Chloride | |
| Product Type | Cable Conduit | |
| Series | LTPSS | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP67 | |
| Thread Size | 25 mm | |
| Resistance Features | UV Resistant | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| Minimum Bend Radius | 100mm | |
| Alles selecteren | ||
|---|---|---|
Merk Flexicon | ||
Nominal Diameter 25mm | ||
Material Stainless Steel | ||
Coating Material Polyvinyl Chloride | ||
Product Type Cable Conduit | ||
Series LTPSS | ||
Colour Black | ||
Length 25m | ||
IP Rating IP67 | ||
Thread Size 25 mm | ||
Resistance Features UV Resistant | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
Minimum Bend Radius 100mm | ||
- Land van herkomst:
- GB
THE Flexicon LTPSS series has enhanced corrosion resistance performance. They are made of stainless steel (316), helically wound, flexible conduit with oil resistant and high temperature PVC smooth cover. This conduits are mostly used in food processing m
Enhanced UV rating
EN61386 Compliant
REACH/RoHS Compliant
Compression strength 400N
Pull off strength 130N for 20mm size
Temperature range -20°C to 105°C
Min bend radius 100 mm