HellermannTyton FCTUV Flexible Conduit, 12.1 mm Nominal Diameter, Polyamide 6, Polyamide 6, Black 50 m
- RS-stocknr.:
- 274-9736
- Fabrikantnummer:
- FCTUV13S
- Fabrikant:
- HellermannTyton
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 274-9736
- Fabrikantnummer:
- FCTUV13S
- Fabrikant:
- HellermannTyton
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
| Merk | HellermannTyton | |
| Nominal Diameter | 12.1mm | |
| Material | Polyamide 6 | |
| Coating Material | Polyamide 6 | |
| Product Type | Flexible Conduit | |
| Series | FCTUV | |
| Colour | Black | |
| Length | 50m | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | UV Resistant, Halogen Free | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk HellermannTyton | ||
Nominal Diameter 12.1mm | ||
Material Polyamide 6 | ||
Coating Material Polyamide 6 | ||
Product Type Flexible Conduit | ||
Series FCTUV | ||
Colour Black | ||
Length 50m | ||
Minimum Operating Temperature -40°C | ||
Resistance Features UV Resistant, Halogen Free | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- GB
The HellermannTyton FCT UV stabilized convoluted tubing will remain structurally sound in applications with high levels of UV exposure.
Halogen free
Highly flexible