ABB 12 Plastic Consumer Unit, 63A IP65 MISTRAL65
- RS-stocknr.:
- 183-3758
- Fabrikantnummer:
- 1SLM006500A2212
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 74,09
(excl. BTW)
€ 89,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 12 stuk(s) klaar voor verzending
- 206 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 74,09 |
*prijsindicatie
- RS-stocknr.:
- 183-3758
- Fabrikantnummer:
- 1SLM006500A2212
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Product Type | Consumer Unit | |
| Series | MISTRAL65 | |
| Range | MISTRAL65H | |
| Number of Ways | 12 | |
| Current Rating | 63A | |
| Colour | Light Grey | |
| Housing Material | Plastic | |
| Standards/Approvals | No | |
| IP Rating | IP65 | |
| Depth | 250mm | |
| Length | 320mm | |
| Width | 155mm | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Product Type Consumer Unit | ||
Series MISTRAL65 | ||
Range MISTRAL65H | ||
Number of Ways 12 | ||
Current Rating 63A | ||
Colour Light Grey | ||
Housing Material Plastic | ||
Standards/Approvals No | ||
IP Rating IP65 | ||
Depth 250mm | ||
Length 320mm | ||
Width 155mm | ||
- Land van herkomst:
- IT
ABB Consumer Unit, 63A Current Rating, Plastic Housing - Mistral65 Series - 151212
Use this 12-way consumer unit from ABB to control the power distribution in your premises. It's a type of distribution board that lets you organise your circuitry, including the main supply to your system. The unit's designed to house miniature circuit breakers for protection against faults and overcurrent. There's a DIN rail inside the sturdy plastic enclosure that lets you mount residual current devices to safeguard against earth faults. Thanks to the transparent hinged door, you can check on your equipment at a glance and get to breakers quickly if they need to be reset.
Features & Benefits
• IP65-rated enclosure for protection from dust and water projected from a nozzle
• 12 outgoing ways for use in larger networks
• Current load rating of 63A indicates it's safe to use in powerful electrical systems
• Compatible with DIN rail blanks to prevent exposure to live circuits
Applications
• Domestic electrical systems
• Commercial infrastructure
• Office buildings
What size is this consumer unit?
The unit has dimensions of 155 (L) x 320 (W) x 250mm (H) and it's coloured white, so it's a discreet option.
Gerelateerde Links
- ABB 8 Way Plastic Consumer Unit IP65 Mistral65
- ABB 12 Plastic Consumer Unit IEC 60670, EN 60439-3 IP65 MISTRAL65
- ABB 8 Plastic Consumer Unit IEC60670, EN60439-3 IP65 MISTRAL65
- ABB 4 Plastic Consumer Unit IEC 60670, EN 60439-3 IP65 MISTRAL65
- ABB 18 Plastic Consumer Unit, 125A IP65 MISTRAL65
- ABB 24 Way Plastic Consumer Unit IP65 Mistral65
- ABB 72 Way Plastic Consumer Unit IP65 Mistral65
- ABB 48 Way Plastic Consumer Unit IP65 Mistral65