ABB BEA Connection Link for use with Manual Motor Starter
- RS-stocknr.:
- 231-9041
- Fabrikantnummer:
- 1SBN082306T1000 BEA26-4
- Fabrikant:
- ABB
Subtotaal (1 doos van 1 eenheid)*
€ 18,12
(excl. BTW)
€ 21,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 25 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos |
|---|---|
| 1 + | € 18,12 |
*prijsindicatie
- RS-stocknr.:
- 231-9041
- Fabrikantnummer:
- 1SBN082306T1000 BEA26-4
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Accessory Type | Connecting Link | |
| Product Type | Connection Link | |
| For Use With | Manual Motor Starter | |
| Standards/Approvals | No | |
| Series | BEA | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Accessory Type Connecting Link | ||
Product Type Connection Link | ||
For Use With Manual Motor Starter | ||
Standards/Approvals No | ||
Series BEA | ||
- Land van herkomst:
- CN
The ABB BEA insulated 3-pole connecting links are used to connect AF09 ... AF65 contactors with the MS116 or MS132 or MS165 manual motor starters. The BEA insulated 3-pole connecting links ensure the electrical and mechanical connection between the contactor and the associated manual motor starter. BPR65-4 35 mm rail hooks used with BEA65-4 connecting link, allow direct mounting on 2 rails 35 mm of MS165 manual motor starters with AF40 ... AF65 contactors.
Width - 45 mm
Height - 41.8 mm
Length - 48 mm
Gerelateerde Links
- ABB BEA Connection Link for use with VASL MS AS, VA
- ABB BEA Connection Link for use with MS116 Series MS132 Series
- ABB Connection Kit for Use with Manual Motor Starter, 79mm Length
- ABB BEY Connection Link for use with Star Delta Starter
- Allen Bradley Connecting Link 140MP Series Starter Kit for Use with With Manual Motor Starters
- ABB Handle Handle for Use with Manual Motor Starter
- ABB 240V Shunt Trip for use with Manual Motor Starter
- ABB 24V Shunt Trip for use with Manual Motor Starter