Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G265-500
- RS-stocknr.:
- 249-4680
- Fabrikantnummer:
- LA9G3662
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 128,76
(excl. BTW)
€ 155,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 128,76 |
*prijsindicatie
- RS-stocknr.:
- 249-4680
- Fabrikantnummer:
- LA9G3662
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Accessory Type | Terminal Extension | |
| Product Type | Terminal | |
| For Use With | 3 Pole Giga Contactor LC1G265-500 | |
| Standards/Approvals | EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, GB/T 14048, UL 60947-4-1 | |
| Series | TeSyS G | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Accessory Type Terminal Extension | ||
Product Type Terminal | ||
For Use With 3 Pole Giga Contactor LC1G265-500 | ||
Standards/Approvals EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, GB/T 14048, UL 60947-4-1 | ||
Series TeSyS G | ||
- Land van herkomst:
- CN
The Schneider Electric long rear side terminal extension can be used along with advanced or standard version contactors. They help to get a quick and easy connection between contactor and MCCB with saving in installation time.
Supplied in a set of 3
-40 to 60 °C Ambient air temperature for operation
Gerelateerde Links
- Schneider Electric TeSyS G Base for use with Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with Giga Contactor LC1G265-500, G265-500-Y
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G265-500