Schneider Electric TeSyS D Surge Suppressor for use with TeSys D Series
- RS-stocknr.:
- 395-0043
- Fabrikantnummer:
- LAD4RCU
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 15,21
(excl. BTW)
€ 18,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 53 stuk(s) klaar voor verzending
- 291 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,21 |
*prijsindicatie
- RS-stocknr.:
- 395-0043
- Fabrikantnummer:
- LAD4RCU
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Accessory Type | Surge Suppressor | |
| Product Type | Surge Suppressor | |
| For Use With | TeSys D Series | |
| Standards/Approvals | No | |
| Series | TeSyS D | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Accessory Type Surge Suppressor | ||
Product Type Surge Suppressor | ||
For Use With TeSys D Series | ||
Standards/Approvals No | ||
Series TeSyS D | ||
Vrijgesteld
- Land van herkomst:
- FR
Schneider Electric TeSys Surge Suppressor, 110 to 250V AC - LAD4 Series - LAD4RCU
Use this surge suppressor from Schneider Electric to protect sensitive electrical equipment and yourself from harm. Using the latest circuit suppressor technology, this device monitors fluctuations in power supply. If the voltage supplying your electrical appliances suddenly spikes, the inbuilt MOV (metal oxide varistor) components will safely divert these dangerous surges to ground, via the earthed terminal. This maintains productivity by preventing any unplanned downtime and ensures safety in the workplace.
Features & Benefits
• Fixes easily to TeSys D Series contactors and control relays via integral clips
• Safeguards circuits that are sensitive to high-frequency interference
• Operates safely across a range of ambient temperatures from -25°C to +55°C
• Green premium product meets industry sustainability standards
• Voltage rating of 110 to 250V for compatibility with UK supply
Applications
• Industrial automation
• Mechanical controls
• Commercial relay switching
What is an MOV and what does it do?
An MOV is a voltage-dependent device that has an electrical function similar to back-to-back Zener diodes. It changes from a near-open circuit to a very low-value voltage, clamping the transient voltage to a safe level. The pulse or surge is absorbed by the varistor, protecting vulnerable circuit components.
Gerelateerde Links
- Schneider Electric TeSyS D Surge Suppressor for use with TeSys D Series
- Schneider Electric TeSyS D Surge Suppressor for use with RC Circuit
- Schneider Electric TeSyS D Surge Suppressor for use with LC Series
- Schneider Electric TeSyS D Surge Suppressor for use with LC1 Series, LC2 Series
- Schneider Electric TeSyS D Surge Suppressor for use with LC2 Series, LC1 Series
- Schneider Electric TeSyS D Surge Suppressor for use with 3P LC1D40A, 4P LC1DT60A
- Schneider Electric TeSyS D Surge Suppressor for use with 3P LC1D40A...D80A4P LC1DT60A...DT80A
- Schneider Electric TeSyS K Surge Suppressor for use with TeSys K Series