Schneider Electric TeSyS LR Contactor Terminal Block for use with LRD Series, LR3D Series
- RS-stocknr.:
- 499-7172
- Artikelnummer Distrelec:
- 304-01-263
- Fabrikantnummer:
- LAD7B106
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 25,56
(excl. BTW)
€ 30,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 12 stuk(s) klaar voor verzending
- 143 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,56 |
*prijsindicatie
- RS-stocknr.:
- 499-7172
- Artikelnummer Distrelec:
- 304-01-263
- Fabrikantnummer:
- LAD7B106
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Contactor Terminal Block | |
| Accessory Type | Terminal Block | |
| For Use With | LRD Series, LR3D Series | |
| Standards/Approvals | No | |
| Series | TeSyS LR | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Contactor Terminal Block | ||
Accessory Type Terminal Block | ||
For Use With LRD Series, LR3D Series | ||
Standards/Approvals No | ||
Series TeSyS LR | ||
Vrijgesteld
- Land van herkomst:
- CZ
Schneider Electric Contactor Terminal Block, 85 (H) x 45 (W) x 80mm (D), 100g Weight - TeSys Series - LAD7B106
Keep your wiring as neat as a pin with this contactor terminal block from Schneider Electric. It has six connection points to handle your incoming and outgoing conductors and ensure a robust cable setup. Thanks to the screw terminal design, you can clamp down firmly on the wires to keep them secure, even if there's vibration or jostling. The connection points are clearly labelled, so it's easy to keep track of your connections during installation or maintenance.
Features & Benefits
• Light weight of 100g for minimal strain on the contactor
• Compatible with DIN rail or screw fixing, so you have mounting options
• Compact external dimensions of 85 (H) x 45 (W) x 80mm (D) to fit into busy systems
Applications
• Oil and gas industry
• Power distribution boards
• Server rooms
• Construction equipment
What type of contactors can I use this terminal block with?
For ease of assembly, you can use this versatile terminal block with thermal overload relays from the LR3D series and electronic overcurrent relays from the LRD series.
Schneider Electric Overload Relay Accessories
A range of accessories that can be used with the TeSys contactors and overload relays.
• Terminal Blocks can be screw mounted or clipped onto DIN rail
Gerelateerde Links
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LC1D115 LC1D150, LR3D
- Schneider Electric TeSyS LR Terminal Block for use with LR3D LR2D
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LR3D15.., LRD15
- Schneider Electric 110V ac/dc Remote Tripping Device Circuit Trip for use with LRD Series, LR3D Series
- Schneider Electric 230V ac/dc Remote Tripping Device Circuit Trip for use with LR3D Series, LRD Series
- Schneider Electric 24V ac/dc DIN Rail Remote Tripping Device Circuit Trip for use with LRD Series, LR3D Series
- Schneider Electric 48V ac/dc DIN Rail Remote Tripping Device Circuit Trip for use with LR3D Series, LRD Series
- Schneider Electric TeSyS LR Contactor Wiring Kit for use with LR3D01-35 Series, LRD01 Series