Schneider Electric TeSyS D Mechanical Latch for use with TeSys D, LC1D

Subtotaal (1 eenheid)*

€ 73,60

(excl. BTW)

€ 89,06

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 6 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 73,60

*prijsindicatie

RS-stocknr.:
608-9093
Artikelnummer Distrelec:
301-50-607
Fabrikantnummer:
LAD6K10B
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Product Type

Mechanical Latch

Accessory Type

Mechanical Latch

For Use With

TeSys D, LC1D

Standards/Approvals

CSA, IEC, UL

Series

TeSyS D

Land van herkomst:
FR

Schneider Electric LAD6 Series Mechanical Latch, For Use With TeSys D Contactors - LAD6K10B


This mechanical latch is an accessory designed to secure and hold TeSys D contactors used in industrial control assemblies. It mounts on the front of compatible LC1D contactor variants and provides manual tripping control to maintain contactor position during maintenance or specific operational sequences.

Features & Benefits


• 24V DC control circuit reduces external power needs
• 24V AC 50/60 Hz compatibility allows AC control flexibility
• 500,000 cycles mechanical life reduces replacement frequency
• 1,200 cyc/h maximum operating rate supports frequent switching
• 10% on-load factor limits continuous engagement time
• 690V rated insulation withstands high-voltage applications

Applications


• Suitable for securing LC1D contactors during panel servicing
• used with TeSys D contactors in motor control centres
• Ideal for conversion to manual trip arrangements in switchgear
• Used for retrofit spare-latch installations in industrial controls

What mounting location is required for installation?


It is fitted to the front face of the contactor to Interface directly with the operator mechanism.

Which control voltages can operate the latch?


The latch accepts 24V DC and 24V AC at 50/60 Hz for tripping control.

How does the latch perform under frequent cycling?


It is specified for mechanical endurance of 500,000 cycles and a maximum rate of 1,200 cycles per hour.

What environmental conditions can it tolerate in storage and operation?


Operational ambient range is −25 to 55°C and storage range is −40 to 80°C with IP2X protection.

What approvals support industrial deployment?


It carries approvals from UL and CSA and is finished with TH protective treatment.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.