Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- RS-stocknr.:
- 751-5859
- Fabrikantnummer:
- 3RT1955-5AP31
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 126,25
(excl. BTW)
€ 152,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 126,25 |
*prijsindicatie
- RS-stocknr.:
- 751-5859
- Fabrikantnummer:
- 3RT1955-5AP31
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Contactor Coil | |
| Accessory Type | Contactor Coil | |
| For Use With | 3RT145, 3RT105 | |
| Standards/Approvals | No | |
| Series | 3RT1 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Contactor Coil | ||
Accessory Type Contactor Coil | ||
For Use With 3RT145, 3RT105 | ||
Standards/Approvals No | ||
Series 3RT1 | ||
- Land van herkomst:
- DE
Siemens 3RT1 Series Contactor Coil, 220 to 240V control supply voltage, AC/DC operation - 3RT1955-5AP31
This contactor Coil is a withdrawable drive designed to operate contactors used in AC (50 to 60 Hz) or DC control circuits. It provides a standard operating mechanism with screw terminals and is intended for retrofit or maintenance of compatible contactors. Certifications include CE, cULus, EAC and UKCA, indicating adherence to multiple regional standards.
Features and Benefits:
• 220 to 240V control supply voltage provides broad voltage compatibility
• 300VA apparent pick-up power ensures dependable Coil engagement
• 5.8VA apparent holding power minimises steady-state power draw
• 300VA apparent pick-up power ensures dependable Coil engagement
• 5.8VA apparent holding power minimises steady-state power draw
Applications
• Used with 3RT145 contactors in industrial control panels
• Suitable for 3RT105 Coil replacement during maintenance
• Employed in systems requiring standards-approved accessory Coils
• Suitable for 3RT105 Coil replacement during maintenance
• Employed in systems requiring standards-approved accessory Coils
What Terminal type does it use for connections?
It uses screw terminals for secure electrical connections.
Which approvals confirm its conformity for international use?
It holds CE, cULus, EAC and UKCA approvals.
Gerelateerde Links
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1955-5AP31-0ST0 Contactor for use with Contactors 3RT105 AC/DC
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1955 Contactor for use with Contactor 3RT105 AC/DC Operation
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1483