RS Better World
Siemens SIRIUS Innovations Surge Suppressor for use with 3RH2, Size S00
- RS-stocknr.:
- 751-5953
- Artikelnummer Distrelec:
- 304-09-113
- Fabrikantnummer:
- 3RT2916-1JJ00
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 16,97
(excl. BTW)
€ 20,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 40 stuk(s) klaar voor verzending
- 53 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,97 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Lees meer over de RS Better World producten
- RS-stocknr.:
- 751-5953
- Artikelnummer Distrelec:
- 304-09-113
- Fabrikantnummer:
- 3RT2916-1JJ00
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Surge Suppressor | |
| Accessory Type | Surge Suppressor | |
| For Use With | 3RH2, Size S00 | |
| Standards/Approvals | RoHS, EAC, CE, WEEE (2012/19/EU), REACH, UKCA | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Series | SIRIUS Innovations | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Surge Suppressor | ||
Accessory Type Surge Suppressor | ||
For Use With 3RH2, Size S00 | ||
Standards/Approvals RoHS, EAC, CE, WEEE (2012/19/EU), REACH, UKCA | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Series SIRIUS Innovations | ||
- Land van herkomst:
- CZ
Siemens Surge Suppressor, For Use With 3RH2/Size S00 - 3RT2916-1JJ00
This surge suppressor is a crucial component for managing electrical surges, designed to safeguard sensitive equipment from voltage spikes. Its robust construction and advanced varistor technology provide effective performance in industrial environments, ensuring continuous operation and protection of essential electrical components.
Features & Benefits
• Varistor design effectively clamps voltage transients
• Accommodates control supply voltage up to 48V AC
• Operates across a frequency range of 50/60 Hz
• Withstands ambient temperatures from -25°C to +60°C
• Clip-on fastening method facilitates easy installation
• Environmentally responsible due to low carbon manufacturing
Applications
• Suitable for surge suppression in contactors 3RT2.1
• Appropriate for auxiliary contactors in the 3RH2 range
• Ideal for integration within automation control systems
• Protects against electrical surges in machinery
• Essential for maintaining operational integrity in industrial settings
What voltage range is suitable for operation?
It operates within a voltage range of 24 to 48V AC and 12 to 24V DC.
How does one install this device?
The clip-on fastening method allows for straightforward installation without special tools.
What ambient temperature conditions can it withstand?
It can operate effectively in temperatures from -25°C to +60°C.
Is this device environmentally friendly?
Yes, it has low carbon manufacturing, making it a responsible choice for sustainability.
Can this device be used with specific types of contactors?
Yes, it is designed for use with contactors in the 3RT2.1 series and 3RH2 range.
Gerelateerde Links
- Siemens SIRIUS Surge Suppressor for use with Size S00
- Siemens SIRIUS Surge Suppressor for use with Motor Contactors Size S00
- Siemens SIRIUS Surge Suppressor for use with Motor Contactor Size S00, Contactor Relays
- Siemens SIRIUS Surge Suppressor for use with Contactor Relays, Motor Contactor Size S00
- Siemens 3RT1 Surge Suppressor for use with Motor Size S00
- Siemens SIRIUS Surge Suppressor for use with SIRIUS Contactor
- Siemens 3RT Surge Suppressor Surge Suppressor Unit
- Siemens 3RT2 Surge Suppressor for use with SIRIUS Contactors