Siemens 3TC4 Contactor, 100V dc Coil, 2-Pole, 75 A, 56 kW 100V dc, 2 NO/2 NC, 750V

Subtotaal (1 eenheid)*

€ 1.373,60

(excl. BTW)

€ 1.662,06

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.373,60

*prijsindicatie

RS-stocknr.:
154-215
Fabrikantnummer:
3TC4817-0AF8
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Coil Voltage

100V dc

Product Type

Contactor

Number of Poles

2

Contact Voltage

750V

Contact Current

75A

Series

3TC4

Power Rating

56kW

Function

Mirror Contact

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NO

Terminal Type

Screw

Operational Current Ie

75A

Control Circuit Voltage Uc

100V dc

Contactor Application

DC Operation

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Width

100mm

Length

178mm

Standards/Approvals

UR, IEC 60947-4-1, IEC 60529, ECA, EAC, CSA, CE, CCC

Depth

184mm

Pole and Throw Configuration

2P

Land van herkomst:
DE
The Siemens advanced contactor is designed to meet the demanding requirements of modern electrical systems. With its robust size 4 design, it operates efficiently in circuits of up to 75 A and is suitable for both DC-3 and DC-5 operations. The contactor features auxiliary switching capabilities, making it a versatile choice for a wide range of applications. Its high insulation voltage and impressive mechanical service life of 10 million cycles ensure outstanding durability and reliability in any environment. This product is built to withstand extreme temperatures and varying humidity levels, ensuring optimal performance under challenging conditions. The contactor also adheres to international safety standards, providing peace of mind when integrating into your systems.

Designed to accommodate high insulation voltage for improved safety

Offers extensive temperature range for operation and storage

Includes multiple auxiliary contacts for flexible control options

Exhibits exceptional mechanical durability with a service life of 10 million cycles

Easy installation with screw terminal connections

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.