Siemens 3RT Contactor, 24V Coil, 3-Pole, 8.9 A, 7.5 kW 24V, 1 NO, 690V
- RS-stocknr.:
- 159-881
- Fabrikantnummer:
- 3RT2018-2UB41
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 132,31
(excl. BTW)
€ 160,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 25 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 132,31 |
*prijsindicatie
- RS-stocknr.:
- 159-881
- Fabrikantnummer:
- 3RT2018-2UB41
- Fabrikant:
- Siemens
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 8.9A | |
| Power Rating | 7.5kW | |
| Series | 3RT | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 8.9A | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Width | 45mm | |
| Length | 70mm | |
| Standards/Approvals | IEC 60529, IEC 60947-4-1, IEC61508, RMRS, IEC 61508-2, UL, IP20, ISO 13849-1, PRS, RCM, UKCA, ABS, CCC, CE, CSA, DNV, EAC | |
| Pole and Throw Configuration | 3 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 8.9A | ||
Power Rating 7.5kW | ||
Series 3RT | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Contactor Application Power Contactor | ||
Operational Current Ie 8.9A | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Width 45mm | ||
Length 70mm | ||
Standards/Approvals IEC 60529, IEC 60947-4-1, IEC61508, RMRS, IEC 61508-2, UL, IP20, ISO 13849-1, PRS, RCM, UKCA, ABS, CCC, CE, CSA, DNV, EAC | ||
Pole and Throw Configuration 3 | ||
- Land van herkomst:
- DE
Gerelateerde Links
- Siemens 3RT Contactor 3-Pole 7.5 kW 24V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 24V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 220V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 48V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 230V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 60V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 110V 690V