Siemens 3RT2 Contactor, 600 V Coil, 3-Pole, 9 A, 4 kW 600 V, 1 NO, 690V
- RS-stocknr.:
- 161-036
- Fabrikantnummer:
- 3RT2016-1AT61
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 51,50
(excl. BTW)
€ 62,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 51,50 |
*prijsindicatie
- RS-stocknr.:
- 161-036
- Fabrikantnummer:
- 3RT2016-1AT61
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 600 V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Control Circuit Voltage Uc | 600 V | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Width | 45 mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 73mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Contactor | ||
Coil Voltage 600 V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Control Circuit Voltage Uc 600 V | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Width 45 mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 73mm | ||
- Land van herkomst:
- DE
The Siemens power contactor is a robust solution designed for reliable control in industrial applications. This device is engineered for high performance, accommodating a variety of operational needs with its versatile design.
Equipped with auxiliary contacts to enhance functionality
Incorporates thermal protection for safe operation
Meets stringent environmental standards for sustainable use
Provides clear terminal connections for straightforward wiring
Gerelateerde Links
- Siemens 3RT2 Contactor 3-Pole 3 kW 600 V 690V
- Siemens 3RT Contactor 3-Pole 5.5 kW 600 V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24 V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 220 V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 240 V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 220 V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 125 V 690V