Siemens 3RT2 Contactor, 110V, 120 V Coil, 4-Pole, 65 A, 30 kW 120V, 2 NO/2 NC, 690V
- RS-stocknr.:
- 161-081
- Fabrikantnummer:
- 3RT2544-1AK60
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 352,49
(excl. BTW)
€ 426,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 25 december 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 352,49 |
*prijsindicatie
- RS-stocknr.:
- 161-081
- Fabrikantnummer:
- 3RT2544-1AK60
- Fabrikant:
- Siemens
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Coil Voltage | 110V, 120V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Series | 3RT2 | |
| Power Rating | 30kW | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 120V | |
| Contactor Application | Safety | |
| Operational Current Ie | 100A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 140mm | |
| Depth | 152mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Coil Voltage 110V, 120V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Series 3RT2 | ||
Power Rating 30kW | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 120V | ||
Contactor Application Safety | ||
Operational Current Ie 100A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 140mm | ||
Depth 152mm | ||
- Land van herkomst:
- DE
Gerelateerde Links
- Siemens 3RT2 Contactor 120 V Coil 65 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 4-Pole 30 kW 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO