Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 36 A, 20 kVA, 1 NO, 690V
- RS-stocknr.:
- 161-099
- Fabrikantnummer:
- 3RT2628-1AK65
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 279,77
(excl. BTW)
€ 338,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 279,77 |
*prijsindicatie
- RS-stocknr.:
- 161-099
- Fabrikantnummer:
- 3RT2628-1AK65
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 120V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 36A | |
| Power Rating | 20kVA | |
| Series | 3RT2 | |
| Normal State Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Depth | 152mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 120V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 36A | ||
Power Rating 20kVA | ||
Series 3RT2 | ||
Normal State Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Depth 152mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Siemens Capacitor Contactor is engineered for optimal performance within demanding operational environments. Designed to manage high AC loads, it excels in applications requiring extensive electrical endurance and reliable control. With a robust construction and advanced technical specifications, this device ensures efficient operation in a variety of conditions.
Advanced insulation for enhanced safety
Accommodates high currents with minimal power loss
Durable mechanical service life
Compact for easy installation
High shock resistance
Optimised for various control voltages
Gerelateerde Links
- Siemens 3RT2 Contactor 120 V Coil 36 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 33 kVA 110V 690V
- Siemens 3RT2 Contactor 120 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 25 kVA 110V 690V
- Siemens 3RT2 Contactor 3-Pole 33 kVA 24V 690V
- Siemens 3RT2 Contactor 240 V Coil 36 A 1 NO, 690V
- Siemens 3RT2 Contactor 28 V Coil 36 A 1 NO, 690V