Siemens 3RA2416 Contactor, Star Delta, 220V, 5.5 kW, 3 Phase, IP20

Subtotaal (1 eenheid)*

€ 456,52

(excl. BTW)

€ 552,39

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 456,52

*prijsindicatie

RS-stocknr.:
669-274
Fabrikantnummer:
3RA2415-8XF31-1AP6
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Power Rating

5.5kW

Product Type

Contactor

Sub Type

Star Delta

Number of Phases

3

Current Rating

12A

Mount Type

Screw and Snap-On

IP Rating

IP20

Number of Poles

3

Overall Length

68mm

Maximum Voltage

220V

Standards/Approvals

UL

Overall Width

135mm

Series

3RA2416

Overall Depth

145mm

Land van herkomst:
DE
The Siemens contactor assembly is designed for star-delta (wye-delta) start AC-3, with a power rating of 5.5 kW at 400 V. It operates with 220 V AC at 50 Hz or 240 V at 60 Hz. This 3-pole, Size S00 unit features screw terminals for secure connections and includes both electrical and mechanical interlocks for added safety. Additionally, it comes with 3 NO integrated auxiliary contacts, making it Ideal for use in motor starting applications where a star-delta configuration is required.

Advanced control capability enhances system reliability and productivity

Adaptable to different automation environments for versatile applications

Easily integrated with existing systems, minimizing installation time

User-friendly Interface simplifies operation and monitoring

Designed to meet rigorous safety standards, ensuring reliable performance

Gerelateerde Links