Siemens 3RA2416 Contactor, Star Delta, 690V, 7.5 kW, 3 Phase, IP20
- RS-stocknr.:
- 669-275
- Fabrikantnummer:
- 3RA2416-8XF31-1AP6
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 485,81
(excl. BTW)
€ 587,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 485,81 |
*prijsindicatie
- RS-stocknr.:
- 669-275
- Fabrikantnummer:
- 3RA2416-8XF31-1AP6
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Contactor | |
| Power Rating | 7.5kW | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | Screw and Snap-On | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 68mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL | |
| Overall Width | 135mm | |
| Overall Depth | 145mm | |
| Series | 3RA2416 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Contactor | ||
Power Rating 7.5kW | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type Screw and Snap-On | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 68mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL | ||
Overall Width 135mm | ||
Overall Depth 145mm | ||
Series 3RA2416 | ||
- Land van herkomst:
- DE
The Siemens contactor assembly is designed for star-delta (wye-delta) start AC-3, with a power rating of 7.5 kW at 400 V. It operates with 220 V AC at 50 Hz or 240 V at 60 Hz. This 3-pole, Size S00 unit features screw terminals for secure connections and includes both electrical and mechanical interlocks for added safety. Additionally, it comes with 3 NO integrated auxiliary contacts, making it Ideal for motor starting applications using the star-delta configuration.
Designed for high reliability in electrical installations
Facilitates precise control for enhanced system efficiency
Seamless integration capabilities with existing setups
Focus on durability to withstand challenging operating conditions
User-friendly design ensuring ease of installation and operation
Gerelateerde Links
- Siemens 3RA2416 Contactor 220V 3 Phase, IP20
- Siemens 3RA2416 Contactor 220V 3 Phase, IP20
- Schneider Electric TeSys D Star Delta Starter 690V ac IP20
- Eaton SDAINL Star Delta Starter 24V 3 Phase, IP20
- Eaton SDAINL Star Delta Starter 230V ac 3 Phase, IP20
- Eaton SDAINL Contactor 400V ac IP20
- Schneider Electric TeSys Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20