Eaton DILEM Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V dc, 3 NO, 400V ac

Subtotaal (1 eenheid)*

€ 41,83

(excl. BTW)

€ 50,61

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 20 stuk(s) vanaf 16 november 2026
  • Plus verzending 47 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 41,83

*prijsindicatie

RS-stocknr.:
178-8012
Fabrikantnummer:
230167 DILEM-01-G-C(24VDC)
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

400V ac

Contact Current

9A

Series

DILEM

Power Rating

4kW

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Contactor Application

Motor Control

Operational Current Ie

9A

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

CSA, IEC, UL

Width

45mm

Length

58mm

Depth

86mm

Pole and Throw Configuration

3P

Vrijgesteld

Land van herkomst:
DE

Eaton Contactor, 690V AC Rated Insulation Voltage, 90A Rated Breaking Capacity at 380/400V - DILEM Series - 230167 DILEM-01-G-C(24VDC)


Need hands-free switching performance? Put this 3-pole contactor from Eaton in charge of turning your lights, motors and HVAC systems on and off. Its space-saving design, with dimensions of 54 (L) x 45 (W) x 58mm (H), means it fits easily onto a DIN rail. To assure you that the unit's safe to handle without the risk of a shock, it comes with an IP20 rating. Built-in shock resistance ensures the unit takes bumps and vibrations in its stride to help prevent accidental disconnections.

Features & Benefits


• DIN-rail compatibility for fast tool-free mounting

• 4kW power rating for energy efficiency

• Reliable performance in operating temperatures between -25°C and +50°C

Does this contactor have an auxiliary contact?


Yes, the unit integrates an auxiliary contact to help with electrical safety by signalling faults during switching.

What kind of terminals does the contactor have?


This device has spring-loaded terminals to keep conductors firmly in place, so there's minimal chance of accidental disconnection.

Is it easy to reset this contactor?


Yes, the product has an easy-to-use toggle switch to clearly indicate the 'on' or 'off' contact positions.

Note

Eaton formerly known as Moeller

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.