Lovato Electric RFE Contactor Relay, 3-Pole, 32 A, 30 kW, 3 NO, 690V
- RS-stocknr.:
- 179-2411
- Fabrikantnummer:
- RFE453200
- Fabrikant:
- Lovato
Subtotaal (1 eenheid)*
€ 103,96
(excl. BTW)
€ 125,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 103,96 |
*prijsindicatie
- RS-stocknr.:
- 179-2411
- Fabrikantnummer:
- RFE453200
- Fabrikant:
- Lovato
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
| Merk | Lovato | |
| Product Type | Contactor Relay | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Series | RFE | |
| Power Rating | 30kW | |
| Mount Type | Direct | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 45mm | |
| Width | 90mm | |
| Standards/Approvals | IEC/EN 60947-1, cULus, CSA C22.2 No. 14, UL 508, IEC/EN 60947-4-1 | |
| Depth | 81.5mm | |
| Pole and Throw Configuration | 3PST | |
| Alles selecteren | ||
|---|---|---|
Merk Lovato | ||
Product Type Contactor Relay | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Series RFE | ||
Power Rating 30kW | ||
Mount Type Direct | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 45mm | ||
Width 90mm | ||
Standards/Approvals IEC/EN 60947-1, cULus, CSA C22.2 No. 14, UL 508, IEC/EN 60947-4-1 | ||
Depth 81.5mm | ||
Pole and Throw Configuration 3PST | ||
N.v.t.
- Land van herkomst:
- CN
Lovato RFE Series Contactor Relay, 3 Poles, 32A Contact Current Rating - RFE453200
This contactor relay is designed for efficient electrical control in various industrial applications. With 3 poles and capable of handling contact voltages of up to 690V, this unit supports a contact current rating of 32 A and a power rating of 30 kW. The dimensions of the relay are 45mm in length, 90mm in width, and 81.5mm in depth, making it suitable for direct mounting configurations.
Features & Benefits
• High contact current rating ensures reliable performance
• Operates at a maximum voltage of 690V for versatility
• 3NO configuration allows for simple power management
• Auxiliary contacts enable enhanced control flexibility
• Screw terminal design simplifies installation and connection
• Wide operating temperature range (-25 °C to +70 °C) for diverse environments
Applications
• Ideal for controlling 3-phase motors in industrial settings
• Suitable for use in automation systems requiring precise control
• Designed for that require phase failure detection
• Utilised in machinery that benefits from manual or automatic resets
• Appropriate for direct mounting on compatible Lovato products
How can this device handle different load conditions?
It features a contact current rating of 32 A, allowing it to support varying load conditions effectively. This makes it adaptable for use in various industrial applications.
What are the benefits of its auxiliary contacts?
The relay includes 2 auxiliary contacts, configured as 1NO + 1NC, which provide added control options for various applications, enhancing operational versatility.
What is its maximum operating temperature?
The relay can function effectively up to +70 °C, ensuring reliable performance even in high-temperature environments commonly found in industrial settings.
Can this device be used in single-phase systems?
While primarily designed for three-phase applications, it is also sensitive to phase failure or single-phase scenarios, making it versatile for different configurations.
Gerelateerde Links
- Lovato Electric RFE Contactor Relay 1.1 kW 690V
- Lovato Electric RFE Contactor Relay 5.5 kW 690V
- Lovato Electric BF12 Contactor 3-Pole 32 kW 690V
- Lovato Electric BF12 Contactor 3-Pole 32 kW 690V
- Lovato Electric BF12 Contactor 3-Pole 32 kW 690V
- Lovato Electric BF12 Contactor 3-Pole 32 kW 690V
- Lovato Electric RF110 Contactor Relay 95 A 690V
- Lovato Electric RF110 Contactor Relay 110 A 690V