Lovato Electric BFK Contactor, 400V ac Coil, 3-Pole, 75 A, 50 kW 400V ac, 3 NO, 690V ac
- RS-stocknr.:
- 188-1593
- Fabrikantnummer:
- BFK8000A400
- Fabrikant:
- Lovato
Subtotaal (1 eenheid)*
€ 367,23
(excl. BTW)
€ 444,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 367,23 |
*prijsindicatie
- RS-stocknr.:
- 188-1593
- Fabrikantnummer:
- BFK8000A400
- Fabrikant:
- Lovato
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
| Merk | Lovato | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 75A | |
| Series | BFK | |
| Power Rating | 50kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 888 | |
| Terminal Type | Screw | |
| Operational Current Ie | 115A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -50°C | |
| Control Circuit Voltage Uc | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 150.5mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Length | 55mm | |
| Depth | 156mm | |
| Pole and Throw Configuration | 3PST | |
| Alles selecteren | ||
|---|---|---|
Merk Lovato | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 75A | ||
Series BFK | ||
Power Rating 50kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 888 | ||
Terminal Type Screw | ||
Operational Current Ie 115A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -50°C | ||
Control Circuit Voltage Uc 400V ac | ||
Maximum Operating Temperature 70°C | ||
Width 150.5mm | ||
Standards/Approvals CSA, IEC, UL | ||
Length 55mm | ||
Depth 156mm | ||
Pole and Throw Configuration 3PST | ||
- Land van herkomst:
- IT
Lovato BFK Series Contactor, 400V AC Coil Voltage, 75A Contact Current Rating - BFK8000A400
This contactor serves as an essential component for power factor correction, operating effectively with an AC control circuit. Measuring 55mm in length, 150.5mm in width, and 156mm in depth, it is designed for seamless DIN rail mounting while offering robust performance across a wide temperature range, from -50 °C to +70 °C.
Features & Benefits
• Engineered for controlling high power applications up to 50 kvar
• Designed to handle a contact current rating of 75 A
• Suitable for 400 V AC operation, enhancing system efficiency
• Constructed with screw terminals for secure connections
• Incorporates 3 poles and 3 normally open configuration
• Built to withstand operational voltages up to 690 V AC
Applications
• Used for improving power factor in electrical systems
• Applied in automation tasks requiring robust control solutions
• Utilised in industrial environments for machinery management
• Ideal for systems demanding reliable performance under varying temperatures
• Suited for requiring DIN rail mounting solutions
What is the operational voltage range for this device?
The device operates effectively within a contact voltage rating of up to 690 V AC, allowing versatility in various applications.
How does this contactor enhance electrical system management?
It enables efficient control of power factor correction, which can lead to reduced energy losses and improved system reliability.
What mounting style is recommended for installation?
The contactor is specifically designed for DIN rail mounting, ensuring ease of installation in compact spaces.
What type of electrical circuit is applicable for this contactor?
This contactor is compatible with AC control circuits, making it suitable for a variety of industrial automation tasks.
What additional components may be required for complete functionality?
To ensure optimal performance, incorporating limiting resistors and other protective devices is recommended when integrating with the control circuit.
Gerelateerde Links
- Lovato BFK Contactor 3-Pole 3 NO, 690V ac
- Lovato BFK Contactor 3-Pole 12.5 kW 400V ac 690V ac
- Lovato BFK Contactor 3-Pole 20 kW 400V ac 690V ac
- Lovato BFK Contactor 3-Pole 7.5 kW 400V ac 690V ac
- Lovato BFK Contactor 3-Pole 50 kW 230V ac 690V ac
- Lovato BFK Contactor 3-Pole 15 kW 230V 690V ac
- Lovato BF15000A400 Contactor 3-Pole 75 kW 400V ac 690V
- Lovato BFK Contactor 3-Pole 7.5 kW 230V ac 690V ac