Siemens 5TT INSTA Contactor, 230V ac Coil, 2-Pole, 20 A, 2 NO
- RS-stocknr.:
- 210-1755
- Artikelnummer Distrelec:
- 301-24-473
- Fabrikantnummer:
- 5TT5910-0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 34,44
(excl. BTW)
€ 41,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 34,44 |
*prijsindicatie
- RS-stocknr.:
- 210-1755
- Artikelnummer Distrelec:
- 301-24-473
- Fabrikantnummer:
- 5TT5910-0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 20A | |
| Series | 5TT INSTA | |
| Function | Safety | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Depth | 90mm | |
| Length | 64mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 20A | ||
Series 5TT INSTA | ||
Function Safety | ||
Mount Type Screw | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Width 9mm | ||
Standards/Approvals No | ||
Depth 90mm | ||
Length 64mm | ||
- Land van herkomst:
- SI
The Siemens Auxiliary current switch with 2 NO contacts for 230 V/400 V AC for 5TT58 and 5TT50 Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions.
Key features of the switchgears from Siemens:
1. User-friendly and easy installation and connection technology.
2. Reliable safety during installation with standard touch protection.
3. Comprehensive and easy-to-install accessories.
Gerelateerde Links
- Siemens 5TT INSTA Contactor 25 A 4 NO
- Siemens 5TT INSTA Contactor 4-Pole 2.2 W 230V ac, 2 NO/2 NC
- Siemens 5TT INSTA Contactor 40 A 3 NO/1 NC
- Siemens 5TT INSTA Contactor 63 A 3 NO/1 NC
- Siemens 5TT INSTA Contactor 4-Pole 4 kW 24V, 2 NO/2 NC
- Siemens 5TT INSTA Contactor 2-Pole 1 kW, 2 NO
- Siemens 5TT INSTA Contactor 2-Pole 1 kW 24V 230V
- Siemens 5TT INSTA Contactor 2-Pole 1 kW 230V ac, 2 NC