Siemens 3RH2 Contactor Relay, 3 A, 7 NO/1 NC
- RS-stocknr.:
- 211-3677
- Fabrikantnummer:
- 3RH2271-2BB40
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 87,67
(excl. BTW)
€ 106,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 87,67 |
*prijsindicatie
- RS-stocknr.:
- 211-3677
- Fabrikantnummer:
- 3RH2271-2BB40
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 3A | |
| Series | 3RH2 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 7 NO/1 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 690V | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, IEC 60529, IEC 60947-5-1, IEC 61508, IEC 81346-2, UL, IEC 60068-2-30 | |
| Depth | 121mm | |
| Length | 70mm | |
| Pole and Throw Configuration | 4 NO | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Contactor Relay | ||
Contact Current 3A | ||
Series 3RH2 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 7 NO/1 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 690V | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CCC, CE, CSA, EAC, IEC 60529, IEC 60947-5-1, IEC 61508, IEC 81346-2, UL, IEC 60068-2-30 | ||
Depth 121mm | ||
Length 70mm | ||
Pole and Throw Configuration 4 NO | ||
- Land van herkomst:
- DE
The Siemens SIRIUS 3RH2 series is a contactor relay used for switching the control signals in the control circuit. The operating voltage is up to 24 V DC. It has captive auxiliary switch for SUVA application. It has a size S00. The type of electrical connection for auxiliary contact is through spring-type terminal. The contactor relays have standard-compliant terminal designations and a reliable and time-saving connection technology. Due to the multiplication of outputs, simultaneous switching of several auxiliary circuits is possible and all contacts are available with positively driven operation for safety applications. The contactor relays are climate-resistant and have high contact reliability. It is approved for worldwide use e.g. IEC and UL/CSA.
Operating frequency is 50 to 60 Hz
Protection class IP is IP20
Gerelateerde Links
- Siemens 3RH2 Contactor Relay 10 A 24V dc 690V ac
- Siemens 10A Contact Rating, 110V ac
- Siemens 10A Contact Rating, 220V ac
- Siemens 3RH2 Contactor Relay 10 A 24V dc 690V ac
- Siemens 3RH2 Contactor Relay 10 A 24V dc 690V ac
- Siemens 3RH2 Contactor Relay 4 NO/4 NC
- Siemens 3RH2 Contactor Relay 8-Pole 6 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 1.1 V dc Coil 2 NO/2 NC, 690V ac