Siemens Contactor, 660V ac Coil, 2-Pole, 400 A, 200 kW, 2 NO/2 NC
- RS-stocknr.:
- 213-0520
- Fabrikantnummer:
- 3TC5617-0AB4
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 6.615,50
(excl. BTW)
€ 8.004,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6.615,50 |
*prijsindicatie
- RS-stocknr.:
- 213-0520
- Fabrikantnummer:
- 3TC5617-0AB4
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Coil Voltage | 660V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 400A | |
| Power Rating | 200kW | |
| Function | Resistive Load | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Coil Voltage 660V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 400A | ||
Power Rating 200kW | ||
Function Resistive Load | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Siemens 3TC series is a contactor, size 12,2 pole, with auxiliary contacts 2 NO + 2 NC. It is a dc operating contactor used for switching dc voltage. The 3TC DC contactors offer convincing performance from a compact design with high contact reliability. They are also characterized by their particularly long switching endurance. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
They are available with AC and DC operation, in various voltages and with different auxiliary contacts
Arc chambers, solenoid coils and surge suppressors, for example, are available as accessories
Gerelateerde Links
- Siemens 3TC Contactor 2-Pole 200 kW 230V, 2 NO/2 NC
- Siemens 3TC Contactor 2-Pole 200 kW 220V dc 600V
- Siemens 3TC5 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC Contactor 288 V ac Coil 400 A 2 NO/2 NC, 600V
- Siemens 3TC Contactor 132 V ac Coil 400 A, 2 NO/2 NC
- Siemens 3TC Contactor 2-Pole 300 kW 125V dc 750V
- Siemens 3TC Contactor 2-Pole 250 kW 110V dc 1kV