RS Better World
Siemens Size S00, 3RT2 Contactor, 400V ac Coil, 3-Pole, 16 A, 7.5 kW, 1 NO
- RS-stocknr.:
- 213-0590
- Fabrikantnummer:
- 3RT2018-1AV01
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 80,30
(excl. BTW)
€ 97,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 80,30 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Lees meer over de RS Better World producten
- RS-stocknr.:
- 213-0590
- Fabrikantnummer:
- 3RT2018-1AV01
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 16A | |
| Power Rating | 7.5kW | |
| Series | Size S00, 3RT2 | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 16A | ||
Power Rating 7.5kW | ||
Series Size S00, 3RT2 | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- Land van herkomst:
- DE
The Siemens SIRIUS 3RT2 series is a power contactor for switching motors. It has a size of S00. It has power rating of 7.5 kW. The type of electrical connection for main current circuit and for auxiliary and control current circuit is through screw-type terminal. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application direct or via PLC input. The contactor are climate-resistant and approved for worldwide use e.g. IEC and UL/CSA.
Mounting type is screw and Snap-On mounting
Ambient operating temperature is -25 to +60 °C
Gerelateerde Links
- Siemens Size S00 24V dc Coil 16 A 3 NO, 400V ac
- Siemens Size S00 24V dc Coil 7.5 kW, 3 NO
- Siemens Size S00 400V ac Coil 16 A 1 NC
- Siemens Size S00 48V ac Coil 16 A 1 NO
- Siemens Size S00 24V dc Coil 16 A 2 NO/2 NC
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 400V ac 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 120V 400V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V dc 400V ac