Siemens 3TH4 Contactor Relay, 24V Coil, 10-Pole, 10 A 24V, 10 NO, 888V
- RS-stocknr.:
- 213-1019
- Fabrikantnummer:
- 3TH4310-0BB4
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 220,18
(excl. BTW)
€ 266,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 220,18 |
*prijsindicatie
- RS-stocknr.:
- 213-1019
- Fabrikantnummer:
- 3TH4310-0BB4
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V | |
| Number of Poles | 10 | |
| Contact Voltage | 888V | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | Screw | |
| Function | Safety | |
| Normal State Configuration | 10 NO | |
| Auxiliary Contact Configuration | 10 NO | |
| Number of Auxiliary Contacts | 10 | |
| Terminal Type | Screw | |
| Operational Current Ie | 6A | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 24V | ||
Number of Poles 10 | ||
Contact Voltage 888V | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type Screw | ||
Function Safety | ||
Normal State Configuration 10 NO | ||
Auxiliary Contact Configuration 10 NO | ||
Number of Auxiliary Contacts 10 | ||
Terminal Type Screw | ||
Operational Current Ie 6A | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Siemens contactor relay 100E with 10NO contacts. The auxiliary contactor 3TH4 used for switching the control signals in the control circuit. The SIRIUS 3TH4 contactor relays have standard-compliant terminal designations and a reliable connection technology. Thanks to the multiplication of outputs, simultaneous switching of up to 10 auxiliary circuits is possible. The contacts are designed with positively driven operation for safety applications as well as SUVA versions.
Climate resistant
High contact reliability
Gerelateerde Links
- Siemens 3TH4 Contactor Relay 10-Pole 6 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 277 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor Relay 8-Pole 8 NO, 888V
- Siemens 3TH4 Contactor 10-Pole 10 NO, 400V
- Siemens 3TH4 Contactor Relay 10-Pole 8 NO/2 NC, 888V
- Siemens 3TH4 Contactor Relay 29 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 7 NO/1 NC, 888V