Omron J7KN Contactor, 24V ac Coil, 3-Pole, 24 A, 11 kW 24V ac, 415V
- RS-stocknr.:
- 214-6851
- Fabrikantnummer:
- J7KN-24 24
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 88,32
(excl. BTW)
€ 106,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 88,32 |
*prijsindicatie
- RS-stocknr.:
- 214-6851
- Fabrikantnummer:
- J7KN-24 24
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 415V | |
| Contact Current | 24A | |
| Series | J7KN | |
| Power Rating | 11kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 2A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Length | 105mm | |
| Standards/Approvals | EN, IEC, UL | |
| Depth | 74mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 415V | ||
Contact Current 24A | ||
Series J7KN | ||
Power Rating 11kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 2A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Length 105mm | ||
Standards/Approvals EN, IEC, UL | ||
Depth 74mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
The Omron contactor which has coil voltage 24 V ac and has current rating of 24 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H78 x W45 x D104.5.
Ambient operating temperature -40 to 60 °C
Finger proof
Gerelateerde Links
- Omron J7KN Contactor 3-Pole 18.5 kW 24V ac, 415V
- Omron J7KN Contactor 3-Pole 15 kW 24V ac, 415V
- Omron J7KN Contactor 3-Pole 4 kW 24V ac 415V
- Omron J7KN Contactor 3-Pole 11 kW 24V ac, 3 NO
- Omron J7KN Contactor 3-Pole 11 kW 115V, 3 NO
- Omron J7KN Contactor 3-Pole 11 kW 45V, 3 NO
- Omron J7KN Contactor 3-Pole 11 kW 115V, 3 NO
- Omron J7KN Contactor 3-Pole 11 kW 230V ac 230V ac