Omron J7KN Contactor, 230V ac Coil, 3-Pole, 9 A, 4 kW 888V, 3 NO, 888V
- RS-stocknr.:
- 214-6862
- Artikelnummer Distrelec:
- 136-24-186
- Fabrikantnummer:
- J7KNA-09-01 230
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 36,82
(excl. BTW)
€ 44,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 18 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 15 stuk(s) vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,82 |
*prijsindicatie
- RS-stocknr.:
- 214-6862
- Artikelnummer Distrelec:
- 136-24-186
- Fabrikantnummer:
- J7KNA-09-01 230
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 888V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | J7KN | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 888 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 888V | |
| Operational Current Ie | 888A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Depth | 49mm | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 888V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series J7KN | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 888 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 888V | ||
Operational Current Ie 888A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals No | ||
Depth 49mm | ||
The Omron J7KNA series contactor which has coil voltage 230 V ac and has current rating of 9 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H57.5 x W45 x D49.
Ambient operating temperature -40 to 60 °C
Finger proof
Gerelateerde Links
- Omron J7KNA Contactor 3-Pole 4 kW 230V ac 888V
- Omron J7KNA Contactor 3-Pole 4 kW 888V 888V
- Omron J7KNA Contactor 3-Pole 4 kW 888V 888V
- Omron J7KNA Contactor 4-Pole 3 NO/1 NC, 888V
- Omron J7KNA Contactor 3-Pole 4 kW 230V 888V
- Omron J7KN Contactor 3-Pole 4 kW 230V ac 440V
- Omron J7KN Contactor 3-Pole 5.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO/1 NC