Omron J7KNU Contactor, 48V Coil, 3-Pole, 12 A, 1.1 kW, 1 NO
- RS-stocknr.:
- 214-7739
- Fabrikantnummer:
- J7KNU-05-10 60D
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 40,50
(excl. BTW)
€ 49,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,50 |
*prijsindicatie
- RS-stocknr.:
- 214-7739
- Fabrikantnummer:
- J7KNU-05-10 60D
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Series | J7KNU | |
| Power Rating | 1.1kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Width | 33mm | |
| Depth | 36mm | |
| Length | 36mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Series J7KNU | ||
Power Rating 1.1kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Width 33mm | ||
Depth 36mm | ||
Length 36mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
The Omron micro contactor has 4 poles. It has 12 A rated current. It has 2.2kW capacity.
It is AC and DC operated
It has Integrated auxiliary contact
Gerelateerde Links
- Omron J7KNU Contactor 4-Pole 1.1 kW, 4 NO
- Omron J7KNU Contactor 3-Pole 1.1 kW, 1 NO
- Omron J7KNU Contactor 4-Pole 1.1 kW, 2 NO/2 NC
- Omron J7KNU Contactor 3-Pole 1.1 kW, 1 NO
- Omron J7KNU Contactor 4-Pole 2.2 kW 48V ac 440V
- Omron J7KNU Contactor 5 A 3 NO/1 NC
- Omron J7KNU Contactor 3-Pole 2.2 kW 400V
- Omron J7KNU Contactor 4-Pole 4 NO