Omron J7KNA Contactor, 230V ac Coil, 3-Pole, 9 A, 4 kW 45V, 3 NO, 415V
- RS-stocknr.:
- 215-5212
- Fabrikantnummer:
- J7KNA-09-01R 24VS
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 147,26
(excl. BTW)
€ 178,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 04 januari 2027
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 147,26 |
*prijsindicatie
- RS-stocknr.:
- 215-5212
- Fabrikantnummer:
- J7KNA-09-01R 24VS
- Fabrikant:
- Omron
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Omron | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 415V | |
| Contact Current | 9A | |
| Series | J7KNA | |
| Power Rating | 4kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 45V | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | DIN 19240, IEC 60947-4-1 | |
| Depth | 49mm | |
| Pole and Throw Configuration | 4P | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 415V | ||
Contact Current 9A | ||
Series J7KNA | ||
Power Rating 4kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 45V | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals DIN 19240, IEC 60947-4-1 | ||
Depth 49mm | ||
Pole and Throw Configuration 4P | ||
Gerelateerde Links
- Omron J7KNA Contactor 3-Pole 4 kW, 1 NC
- Omron J7KNA Contactor 3-Pole 4 kW 888V 888V
- Omron J7KNA Contactor 3-Pole 4 kW 888V 888V
- Omron J7KNA Contactor 3-Pole 4 kW 230V ac 888V
- Omron J7KNA-AR Contactor 4-Pole 2.2 kW, 4 NO
- Omron J7KNA Contactor 3-Pole 4 kW 230V 888V
- Omron J7KNA-AR Contactor 3 A 2 NO/2 NC
- Omron J7KNA Contactor 3-Pole 5.5 kW 24V dc 888V