RS PRO Contactor, 230V ac Coil, 3-Pole, 38 A, 18.5 kW, 1 NC, 690V
- RS-stocknr.:
- 250-8830
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 149,77
(excl. BTW)
€ 181,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 26 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 149,77 |
*prijsindicatie
- RS-stocknr.:
- 250-8830
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Power Rating | 18.5kW | |
| Mount Type | DIN Rail | |
| Function | Electromechanical | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 15A | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | GB, IEC, UL | |
| Depth | 93mm | |
| Length | 93mm | |
| Width | 55mm | |
| Pole and Throw Configuration | 3 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Power Rating 18.5kW | ||
Mount Type DIN Rail | ||
Function Electromechanical | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 15A | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals GB, IEC, UL | ||
Depth 93mm | ||
Length 93mm | ||
Width 55mm | ||
Pole and Throw Configuration 3 | ||
- Land van herkomst:
- CN
RS PRO Contactor, 230 V Coil, 3-Pole, 38 A, 18.5 kW, 1NC
Upgrade your control circuit to handle high current loads effortlessly with contactors. Unlike standard relays, contactors are specifically designed to switch large amounts of electrical power through their contacts. Whether you're in the industrial, commercial, or residential sector, our reliable contactors are the ultimate solution for managing heavy-duty electrical applications. With high coil voltages and the ability to handle high amperes, RS PRO contactors are the go-to choice for seamless power switching.
Features and Benefits
Utilisation Category
RS PRO
The future of power control is here, and it's brighter, smarter, and more powerful. Trust RS PRO to deliver excellence every time and experience the contactors brilliance and redefine the way you harness the power.
Applications
Gerelateerde Links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V ac 690V
- Eaton DILM Contactor 3-Pole 18.5 kW 690V
- RS PRO Contactor 3-Pole 18.5 kW 690V
- RS PRO Contactor 3-Pole 18.5 kW 690V