RS PRO Contactor, 400V ac Coil, 1-Pole, 4 A, 4 NO, 500V
- RS-stocknr.:
- 250-8849
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 43,54
(excl. BTW)
€ 52,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 18 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,54 |
*prijsindicatie
- RS-stocknr.:
- 250-8849
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 500V | |
| Contact Current | 4A | |
| Mount Type | DIN Rail | |
| Function | Electromechanical | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 15A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, IEC, GB | |
| Length | 89mm | |
| Depth | 74mm | |
| Width | 36mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 500V | ||
Contact Current 4A | ||
Mount Type DIN Rail | ||
Function Electromechanical | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw | ||
Operational Current Ie 15A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, IEC, GB | ||
Length 89mm | ||
Depth 74mm | ||
Width 36mm | ||
- Land van herkomst:
- CN
RS PRO Contactor, 400 V ac Coil, 1-Pole, 4 A, 4NO
Upgrade your control circuit to handle high current loads effortlessly with contactors. Unlike standard relays, contactors are specifically designed to switch large amounts of electrical power through their contacts. Whether you're in the industrial, commercial, or residential sector, our reliable contactors are the ultimate solution for managing heavy-duty electrical applications. With high coil voltages and the ability to handle high amperes, RS PRO contactors are the go-to choice for seamless power switching.
Features and Benefits
Utilisation Category
RS PRO
The future of power control is here, and it's brighter, smarter, and more powerful. Trust RS PRO to deliver excellence every time and experience the contactors brilliance and redefine the way you harness the power.