Eaton DILL Contactor, 24V ac Coil, 3-Pole, 20 A, 230V
- RS-stocknr.:
- 250-9377
- Fabrikantnummer:
- 104407 DILL20(24V50HZ)
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 122,72
(excl. BTW)
€ 148,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 122,72 |
*prijsindicatie
- RS-stocknr.:
- 250-9377
- Fabrikantnummer:
- 104407 DILL20(24V50HZ)
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 230V | |
| Contact Current | 20A | |
| Series | DILL | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Contactor Application | Contactor for Lighting Systems | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 97mm | |
| Standards/Approvals | CSA, IEC/EN 60947, VDE 0660, UL | |
| Width | 45mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 230V | ||
Contact Current 20A | ||
Series DILL | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Contactor Application Contactor for Lighting Systems | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 97mm | ||
Standards/Approvals CSA, IEC/EN 60947, VDE 0660, UL | ||
Width 45mm | ||
- Land van herkomst:
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Gerelateerde Links
- Eaton DILL Contactor 3-Pole 0 W, 230V
- Eaton DILL Contactor 240 V ac Coil 230V ac
- Eaton DILL Contactor 3-Pole 220V
- Eaton DILL Contactor 3-Pole 440V
- Eaton DILL Contactor 3-Pole 230V
- Eaton DILL Contactor 240 V ac Coil 12 A, 230V ac
- Eaton DILL Contactor 240 V ac Coil 18 A 220V
- Eaton DILL Contactor 3-Pole, 18 A