Eaton DILM Contactor, 48V Coil, 3-Pole, 7 A, 3.5 kW, 1 NO, 230V
- RS-stocknr.:
- 250-9382
- Fabrikantnummer:
- 104411 DILMF8-10(RAC48)
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 163,62
(excl. BTW)
€ 197,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 163,62 |
*prijsindicatie
- RS-stocknr.:
- 250-9382
- Fabrikantnummer:
- 104411 DILMF8-10(RAC48)
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 230V | |
| Contact Current | 7A | |
| Series | DILM | |
| Power Rating | 3.5kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Contactor for Lighting Systems | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 7A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CSA | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 3 | ||
Contact Voltage 230V | ||
Contact Current 7A | ||
Series DILM | ||
Power Rating 3.5kW | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Contactor for Lighting Systems | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 7A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CSA | ||
- Land van herkomst:
- RO
The Eaton series DILMF is a 3 pole Contactors for semiconductor industries acc. to SEMI F47 that comes with 1 N/O, AC operation. Suitable for motors with efficiency class IE3. IE3-ready devices are identified by the logo on their packaging.
Conventional free air thermal current
Contactors for semiconductor industries
Built-in suppressor circuit
Gerelateerde Links
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor 3-Pole 14 kW 400V
- Eaton DILM Contactor 3-Pole 17 kW 400V
- Eaton DILM Contactor 3-Pole, 140 kW
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 3.5 kW 100V 1 NO, 400V
- Eaton DILM Contactor 3-Pole 400V