Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 6.5 kW 190V, 240 V, 1 NC, 400V
- RS-stocknr.:
- 250-9416
- Fabrikantnummer:
- 104441 DILMF17-01(RAC240)
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 200,89
(excl. BTW)
€ 243,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 11 januari 2027
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 200,89 |
*prijsindicatie
- RS-stocknr.:
- 250-9416
- Fabrikantnummer:
- 104441 DILMF17-01(RAC240)
- Fabrikant:
- Eaton
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Series | DILM | |
| Power Rating | 6.5kW | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 18A | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 190V, 240V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | |
| Depth | 97mm | |
| Length | 97mm | |
| Pole and Throw Configuration | 3P | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Series DILM | ||
Power Rating 6.5kW | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 18A | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 190V, 240V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | ||
Depth 97mm | ||
Length 97mm | ||
Pole and Throw Configuration 3P | ||
- Land van herkomst:
- RO
Gerelateerde Links
- Eaton DILM Contactor 230 V ac/dc Coil 12 A 240 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 240 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 170 A 240 V 400V
- Eaton DILM Contactor 3-Pole 6.5 kW 190V 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 356 A 1 NO, 400V
- Eaton DILM Contactor 240 V ac Coil 115 A 3 NO, 690V ac
- Eaton DILM Contactor 3-Pole 240 V, 230V
- Eaton DILM Contactor 3-Pole 240 V, 400V