Eaton DILM Contactor, 240V Coil, 3-Pole, 45 A, 14 kW, 1 NC, 400V
- RS-stocknr.:
- 250-9425
- Fabrikantnummer:
- 104449 DILMF25-01(RAC240)
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 233,61
(excl. BTW)
€ 282,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 13 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 233,61 |
*prijsindicatie
- RS-stocknr.:
- 250-9425
- Fabrikantnummer:
- 104449 DILMF25-01(RAC240)
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 45A | |
| Power Rating | 14kW | |
| Series | DILM | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA - C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | |
| Depth | 97mm | |
| Length | 97mm | |
| Width | 45mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 45A | ||
Power Rating 14kW | ||
Series DILM | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA - C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | ||
Depth 97mm | ||
Length 97mm | ||
Width 45mm | ||
Vrijgesteld
- Land van herkomst:
- RO
The Eaton series DILMF is a 3 pole Contactors for semiconductor industries acc. to SEMI F47 that comes with 1 NC, AC operation. Suitable for motors with efficiency class IE3. IE3-ready devices are identified by the logo on their packaging
Conventional free air thermal current
Contactors for semiconductor industries
Built-in suppressor circuit