Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 115 A, 11 kW, 1 NO, 400V
- RS-stocknr.:
- 250-9459
- Fabrikantnummer:
- 104480 DILMF115(RAC120)
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 771,74
(excl. BTW)
€ 933,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 771,74 |
*prijsindicatie
- RS-stocknr.:
- 250-9459
- Fabrikantnummer:
- 104480 DILMF115(RAC120)
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 115A | |
| Power Rating | 11kW | |
| Series | DILM | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 130A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | |
| Width | 90mm | |
| Length | 160mm | |
| Depth | 160mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 115A | ||
Power Rating 11kW | ||
Series DILM | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Resistive Load | ||
Operational Current Ie 130A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | ||
Width 90mm | ||
Length 160mm | ||
Depth 160mm | ||
- Land van herkomst:
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Gerelateerde Links
- Eaton DILM Contactor 230 V ac/dc Coil 115 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 140 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 160 A, 35 kW
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW, 1 NC
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V