Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 4-Pole, 63 kW 24V, 400V
- RS-stocknr.:
- 250-9479
- Fabrikantnummer:
- 106367 DILM7-22(24VDC)
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 70,72
(excl. BTW)
€ 85,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 70,72 |
*prijsindicatie
- RS-stocknr.:
- 250-9479
- Fabrikantnummer:
- 106367 DILM7-22(24VDC)
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Power Rating | 63kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 7A | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 117mm | |
| Width | 55mm | |
| Standards/Approvals | IEC/EN 60947, CSA, UL, VDE 0660 | |
| Depth | 117mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Power Rating 63kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 | ||
Terminal Type Screw | ||
Operational Current Ie 7A | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 117mm | ||
Width 55mm | ||
Standards/Approvals IEC/EN 60947, CSA, UL, VDE 0660 | ||
Depth 117mm | ||
- Land van herkomst:
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Gerelateerde Links
- Eaton DILM Contactor 230 V ac/dc Coil 7 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 7 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 90 kW
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW
- Eaton DILM Contactor 230 V ac/dc Coil 3 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW, 400V