Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 170 A, 3.5 kW 480V, 500 V, 1 NC, 400V
- RS-stocknr.:
- 250-9494
- Fabrikantnummer:
- 107015 DILM170(RAC500)
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 881,73
(excl. BTW)
€ 1.066,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 881,73 |
*prijsindicatie
- RS-stocknr.:
- 250-9494
- Fabrikantnummer:
- 107015 DILM170(RAC500)
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 170A | |
| Series | DILM | |
| Power Rating | 3.5kW | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor | |
| Operational Current Ie | 170A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 480V, 500V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 160mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Width | 55mm | |
| Length | 160mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 170A | ||
Series DILM | ||
Power Rating 3.5kW | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Terminal Type Screw | ||
Contactor Application Motor | ||
Operational Current Ie 170A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 480V, 500V | ||
Maximum Operating Temperature 60°C | ||
Depth 160mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Width 55mm | ||
Length 160mm | ||
- Land van herkomst:
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Gerelateerde Links
- Eaton DILM Contactor 230 V ac/dc Coil 170 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 170 A 240 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW, 1 NC
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 500 V, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 250V 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 250V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 38 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 25 A 400V